
Synchronous step-up DC/DC converter for white LED applications. Features 15.5V output voltage, 70mA output current, and 85% efficiency. Operates with input voltages from 2.7V to 7V, at a 1.15MHz switching frequency. Includes Over-Voltage Protection (OVP) and a maximum duty cycle of 94%. Packaged in an 8-DSBGA surface mount package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments LM3501TL-16/NOPB technical specifications.
| Efficiency | 85% |
| Features | OVP |
| Frequency | 1.15MHz |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 94% |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 7V |
| Output Current | 70mA |
| Output Voltage | 15.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3501 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3501TL-16/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
