
IC LED DRIVER RGLTR DIM 10DSBGA
Texas Instruments LM3502ITLX-16/NOPB technical specifications.
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 15.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 1.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
