
The LM3502SQ-25 is a dual 24V boost converter with an efficiency of 80% and a maximum operating frequency of 1.2MHz. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The device is not RoHS compliant and does not meet Reach SVHC compliance requirements. It is available in a LLP-16 package quantity of 1, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments LM3502SQ-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3502SQ-25 technical specifications.
| Efficiency | 80% |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3502SQ-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
