
The LM3502SQX-16/NOPB is a dual 10-segment boost driver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. This device is packaged in a Tape and Reel format with 4500 units per package. The LM3502SQX-16/NOPB is compliant with RoHS regulations and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments LM3502SQX-16/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3502SQX-16/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3502 |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3502SQX-16/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
