
The LM3502SQX-25 is a dual boost IC with a maximum operating frequency of 1.2MHz and an operating supply voltage of 5.5V. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant. It has a quiescent current of 1.9mA and a maximum output voltage of 24V.
Sign in to ask questions about the Texas Instruments LM3502SQX-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3502SQX-25 technical specifications.
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 24V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3502SQX-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
