
The LM3502SQX-35 is a dual 1.2MHz boost IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is mounted using a surface mount process. The device has two outputs and a maximum operating supply voltage of 5.5V. It is available in a 4500-unit package quantity, packaged in tape and reel. The LM3502SQX-35 is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3502SQX-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3502SQX-35 technical specifications.
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 34V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3502SQX-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
