
The LM3503ITLX-35/NOPB is a dual 1.2MHz boost IC from Texas Instruments. It operates from a 5.5V supply voltage and can deliver an output voltage of up to 34V. The device is RoHS compliant and features a quiescent current of 1.9mA. It is available in a surface mount package and is suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3503ITLX-35/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3503ITLX-35/NOPB technical specifications.
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 34V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3503ITLX-35/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
