
Surface mount LED driver IC featuring a boost topology, capable of delivering up to 750mA output current with a 35V output voltage. Operates from a 2.5V to 5.5V input voltage range and supports up to two outputs. Includes 10 segments for LED control, with a 1MHz operating frequency. Packaged in tape and reel, this RoHS compliant component has a compact 4.1mm x 4mm x 0.8mm footprint and a wide operating temperature range of -40°C to 85°C.
Texas Instruments LM3503SQ-35/NOPB technical specifications.
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Operating Frequency | 1 MHz |
| Output Current | 750mA |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3503 |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
