LED DISPLAY DRIVER, PBGA9, 1.514 X 1.514 MM, 0.60 MM HEIGHT, MICRO, SMD-9
Texas Instruments LM3508TL technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Segments | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3508TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
