
White LED driver featuring synchronous magnetic constant current control. This surface mount integrated circuit operates with a 2.7V to 5.5V supply voltage and delivers up to 30mA output current per channel. PWM dimming and overvoltage protection (OVP) are supported. The device operates at an 850kHz frequency and is packaged in a 9-DSBGA with dimensions of 1.51mm x 1.51mm x 0.36mm.
Texas Instruments LM3508TL/NOPB technical specifications.
| Dimming | PWM |
| Features | OVP |
| Frequency | 850kHz |
| Height | 0.36mm |
| Lead Free | Lead Free |
| Length | 1.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 825uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Operating Frequency | 850 kHz |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 17.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 825uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.51mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3508TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
