
Texas Instruments LM3508TLEV technical specifications.
| Type | Development Kit |
| Supported Device | LM3508 |
| Category | Optoelectronic Tools |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 9030820000 |
| Schedule B | 9030820000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LM3508TLEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.