
The LM3508TLX/NOPB is a single-channel, single-output boost converter from Texas Instruments. It operates within a temperature range of -30°C to 85°C and is RoHS compliant. The device features overvoltage protection and has a maximum supply current of 30mA. It is available in a VFBGA package and is suitable for surface mount applications.
Texas Instruments LM3508TLX/NOPB technical specifications.
| Features | OVP |
| Frequency | 1.15MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 825uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Voltage | 17.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 825uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 1.51mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3508TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
