The LM3509 is a current mode boost converter offering two separate outputs. The first output is a constant current sink for driving series white LEDs, while the second is configurable as a constant current sink or as a feedback pin to set a constant output voltage for OLED panels. It features 32 exponential dimming steps, I2C compatible brightness control, and can drive up to 10 LEDs at 30mA.
Texas Instruments LM3509 technical specifications.
| Input Voltage Min | 2.7V |
| Input Voltage Max | 5.5V |
| Output Voltage Max | 21V |
| Output Current per string | 30mA |
| Switching Frequency | 1.27MHz |
| Efficiency | 90% |
| Number of Channels | 2channels |
| Dimming Steps | 32steps |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments LM3509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.