
The LM3509SD/NOPB is a dual I²C dimming driver IC with a nominal supply current of 440uA and a quiescent current of 900uA. It operates over a temperature range of -40°C to 85°C and is available in a HVSON-20 package. The device is RoHS compliant and features a boost topology with an output voltage of 21V and an output current per channel of 30mA.
Sign in to ask questions about the Texas Instruments LM3509SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3509SD/NOPB technical specifications.
| Dimming | I²C |
| Features | I²C |
| Frequency | 1.27MHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 440uA |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Output Current per Channel | 30mA |
| Output Voltage | 21V |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3509SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
