
High efficiency boost for white LED's and/or OLED displays with dual current sinks 10-WSON -40 to 85
Texas Instruments LM3509SDE/NOPB technical specifications.
| Frequency | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 440uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 440uA |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Operating Frequency | 1.27 MHz |
| Output Current | 30mA |
| Output Voltage | 22V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3509SDE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
