
The LM3509SDX/NOPB is a dual I²C interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a nominal supply current of 440uA and a quiescent current of 900uA. The device is available in a HVSON-20 package and is RoHS compliant. It is designed for use in applications where a high-speed interface is required, such as in industrial control systems.
Sign in to ask questions about the Texas Instruments LM3509SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3509SDX/NOPB technical specifications.
| Features | I²C |
| Frequency | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 440uA |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 10 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 22V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3509SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
