
Adjustable positive linear voltage regulator, 3A output current, 35V maximum input voltage. Features 1% output voltage accuracy, 1.25V to 33V adjustable output voltage range, and 65dB PSRR. Operates from -40°C to 125°C with a maximum power dissipation of 25W. Packaged in a TO-220 through-hole mount.
Sign in to ask questions about the Texas Instruments LM350AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM350AT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Current Rating | 3A |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 33V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 25W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM350AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
