
Adjustable linear voltage regulator, 3A output current, 35V maximum input voltage, and 1.25V to 33V adjustable output voltage range. Features 1% output voltage accuracy, 2.3V dropout voltage, and 65dB power supply rejection ratio. Operates from -40°C to 125°C with a maximum power dissipation of 25W. Packaged in a TO-220 case for through-hole mounting.
Texas Instruments LM350AT/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Current Rating | 3A |
| Dropout Voltage | 2.3V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 33V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 25W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM350AT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
