
Adjustable positive linear voltage regulator with a 3A output current capability. Features a wide input voltage range from 4.2V to 35V and adjustable output voltage from 1.2V to 33V. Packaged in a TO-3 metal can with through-hole mounting, this component offers a maximum power dissipation of 30W and operates within a temperature range of 0°C to 125°C. It includes a 1.3V reference voltage and a 5% tolerance.
Texas Instruments LM350KSTEEL/NOPB technical specifications.
| Package/Case | TO-3 |
| Height | 7.44mm |
| Lead Free | Lead Free |
| Length | 38.93mm |
| Min Current Limit | 3A |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 33V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | Positive |
| Power Dissipation | 30W |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM350-N |
| Tolerance | 5% |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
