
Adjustable positive linear voltage regulator, 3A output current, with a maximum input voltage of 35V and a minimum of 4.2V. Features a 3-TO-220 package for through-hole mounting, offering an adjustable output voltage range from 1.25V to 33V. Operates within a temperature range of 0°C to 125°C, with a dropout voltage of 2.3V and a power dissipation of 25W. This lead-free, RoHS compliant component provides a 65dB power supply rejection ratio and a 1.3V reference voltage.
Sign in to ask questions about the Texas Instruments LM350T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM350T/NOPB technical specifications.
| Package/Case | TO-220 |
| Current Rating | 3A |
| Dropout Voltage | 2.3V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 3A |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 33V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 25W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 400uA |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM350T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
