
Surface mount LED display driver with 4 segments and 1 output, featuring PWM dimming and a 5.4MHz frequency. Operates with input voltages from 2.7V to 5.5V, delivering up to 20mA output current per channel at a 20V output voltage. This boost topology component has a maximum supply current of 900uA and a quiescent current of 550uA, with an operating temperature range of -40°C to 85°C. Packaged in a TSOT (SOT-23) package on tape and reel.
Sign in to ask questions about the Texas Instruments LM3519MK-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3519MK-20 technical specifications.
| Package/Case | TSOT |
| Dimming | PWM |
| Frequency | 5.4MHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Topology | Boost |
| Width | 1.65mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3519MK-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
