
High-frequency boost white LED driver with 1 channel and 1 output, featuring high-speed PWM brightness control. Operates with a 2.7V to 5.5V input voltage and delivers up to 20mA output current at 20V. Integrated over-voltage protection (OVP) and a quiescent current of 550uA. This surface-mount component is housed in a compact TSOT package, measuring 2.97mm x 1.65mm x 0.87mm, and operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3519MK-20/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3519MK-20/NOPB technical specifications.
| Package/Case | TSOT |
| Dimming | PWM |
| Features | OVP |
| Frequency | 5.4MHz |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Operating Frequency | 2 MHz to 8 MHz |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Topology | Boost |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3519MK-20/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
