
IC LED DRIVER RGLTR DIM TSOT23-6
Sign in to ask questions about the Texas Instruments LM3519MKX-20/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3519MKX-20/NOPB technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Topology | Boost |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3519MKX-20/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
