
The LM3524DM is a DC/DC controller with a maximum output voltage of 60V and a maximum output current of 200mA. It operates over a temperature range of 0°C to 125°C and is packaged in a SOIC package. The device is not RoHS compliant and contains lead. It is not radiation hardened and does not have a synchronous rectifier.
Texas Instruments LM3524DM technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 60V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback, Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3524DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
