
0.2A SWITCHING CONTROLLER, 350kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SMT-16
Sign in to ask questions about the Texas Instruments LM3524DMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3524DMX technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 100ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback, Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3524DMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
