
The LM3524DMX/NOPB is a DC/DC controller with a maximum operating temperature of 80°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 40V and an output voltage of 60V. The device is packaged in a SOIC N package and is mounted using surface mount techniques. It has a quiescent current of 5mA and can handle an output current of 200A. The LM3524DMX/NOPB is RoHS compliant and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments LM3524DMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3524DMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Frequency | 350kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 60V |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3524DMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
