
Regulating Pulse Width Modulator 16-PDIP 0 to 80
Sign in to ask questions about the Texas Instruments LM3524DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3524DN technical specifications.
| Package/Case | DIP |
| Clock Sync | No |
| Fall Time | 100ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3524DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
