
Single port USB power switch with over-current protection, designed for surface mount applications in an 8-SOIC package. Features a maximum output current of 500mA, a maximum input voltage of 5.5V, and operates within a temperature range of -40°C to 125°C. Includes over-temperature fault protection and a quiescent current of 1µA. This RoHS compliant component supports USB 1.1 standards.
Texas Instruments LM3525M-H/NOPB technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Height | 1.45mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 1.1 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3525M-H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
