
Single-channel, high-side USB power switch designed for surface mount applications. Features over-temperature fault protection and operates from a 2.7V to 5.5V supply voltage. Delivers up to 500mA output current with a maximum output voltage of 6V. Includes an On/Off interface and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3525M-L/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Voltage | 6V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| USB Standard | USB 1.1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3525M-L/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
