
Single-channel, high-side USB power switch for surface mount applications. Features over-temperature fault protection and a 2.7V to 5.5V input voltage range. Delivers up to 1A output current with a low 120mΩ on-resistance. Operates from -40°C to 125°C with a quiescent current of 1µA. Packaged in a lead-free, RoHS-compliant 8-pin SOIC.
Sign in to ask questions about the Texas Instruments LM3525MX-H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3525MX-H/NOPB technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Height | 1.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3525MX-H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
