
Dual 5.5V, 500mA High-Side USB Power Switch. Features over-temperature fault protection and a low 115µA input current. Operates from 2.7V to 5.5V with a nominal input of 5V. Surface mountable in an 8-pin SOIC package, this RoHS compliant component offers two output channels.
Texas Instruments LM3526M-H/NOPB technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Input Current | 115uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Voltage | 6V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Thickness | 1.58mm |
| USB Standard | USB 1.1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3526M-H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
