
Dual USB power switch IC, featuring two independent 2.2A high-side channels. Operates from a 2.7V to 5.5V input voltage range, with a maximum output voltage of 6V. This surface-mount SOIC package component offers a low quiescent current of 1µA and a maximum power dissipation of 700mW. Designed for USB 1.1 interfaces, it supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments LM3526M-L/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 1.1 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3526M-L/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
