
Hi Side Dual 5.5V 2.2A 8-Pin SOIC T/R
Sign in to ask questions about the Texas Instruments LM3526MX-H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3526MX-H/NOPB technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Ports | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| USB Standard | USB 1.1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3526MX-H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
