The LM3528 is a current mode boost converter offering two separate outputs. The first output (MAIN) is a constant current sink for driving series white LEDs. The second output (SUB/FB) is configurable as a constant current sink for series white LED bias, or as a feedback pin to set a constant output voltage for powering OLED panels. It features an I2C compatible interface for independent adjustment of LED current in 128 exponential steps and includes a programmable pattern generator for indicator functions.
Texas Instruments LM3528 technical specifications.
| Number of Channels | 2count |
| Vin (Min) | 2.5V |
| Vin (Max) | 5.5V |
| Vout (Max) | 22V |
| Switching Frequency | 1.25MHz |
| LED Current per Channel | 20mA |
| Peak Efficiency | 90% |
| Operating Temperature Range | -40 to 85°C |
| Dimming Steps | 128steps |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LM3528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.