
High-efficiency, multi-display LED driver featuring 128 exponential dimming steps. This 2-channel, 2-output boost converter operates with an input voltage range of 2.5V to 5.5V and delivers up to 22V output voltage with 30mA output current per channel. The device boasts a 1.25MHz operating frequency and a low quiescent current of 900uA. Packaged in a compact 12-DSBGA (1.64mm x 1.22mm x 0.395mm) for surface mounting, it operates from -40°C to 85°C and includes over-voltage protection (OVP).
Sign in to ask questions about the Texas Instruments LM3528TME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3528TME/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Features | OVP |
| Frequency | 1.4MHz |
| Height | 0.395mm |
| Lead Free | Lead Free |
| Length | 1.64mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 390uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 900uA |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 12 |
| Operating Frequency | 1.25 MHz |
| Output Current | 30mA |
| Output Voltage | 22V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3528 |
| Thickness | 420um |
| Topology | Boost |
| Width | 1.22mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3528TME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
