
The LM3528 is a 2-channel 12-segment I2C dimmable LED driver with a frequency of 1.25MHz and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device is suitable for surface mount applications and is packaged in a tape and reel format with 3000 units per package.
Sign in to ask questions about the Texas Instruments LM3528TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3528TMX/NOPB technical specifications.
| Dimming | I²C |
| Features | OVP |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 900uA |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Segments | 12 |
| Output Current per Channel | 20mA |
| Output Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.22mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3528TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
