
High-efficiency white LED driver with one channel and one output, featuring I²C interface and PWM dimming. Operates at 500kHz with a boost topology, supporting an output voltage of 40V and output current up to 30mA per channel. Designed for surface mount installation, this component functions within a supply voltage range of 2.7V to 5.5V and an operating temperature range of -30°C to 85°C. It boasts a low quiescent current of 1.35mA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3530UME-25A/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3530UME-25A/NOPB technical specifications.
| Dimming | PWM |
| Features | I²C |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 11 |
| Operating Frequency | 500 kHz |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Output Voltage | 40V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.35mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3530UME-25A/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
