
High efficiency white LED driver with 12-DSBGA package, featuring a 500kHz operating frequency and 40V output voltage. This boost topology driver supports a 2.7V to 5.5V input voltage range and delivers up to 20mA output current. Designed for surface mounting, it operates from -30°C to 85°C with a quiescent current of 1.35mA. Includes programmable ambient light sensing capability.
Texas Instruments LM3530UME-40/NOPB technical specifications.
| Frequency | 500kHz |
| Height | 0.22mm |
| Lead Free | Lead Free |
| Length | 1.64mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.35mA |
| Mount | Surface Mount |
| Nominal Supply Current | 1.35mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 11 |
| Operating Frequency | 500 kHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Voltage | 40V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Thickness | 400um |
| Topology | Boost |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3530UME-40/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
