High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
Sign in to ask questions about the Texas Instruments LM3530UMX-25A/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3530UMX-25A/NOPB technical specifications.
| Dimming | PWM |
| Features | I²C |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.35mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 11 |
| Output Current per Channel | 30mA |
| Output Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3530UMX-25A/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
