
IC LED DRIVER RGLTR DIM 16DSBGA
Texas Instruments LM3532TME-40/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current per Channel | 30mA |
| Output Voltage | 40V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.