
The LM3532TMX-40/NOPB is a 3-channel boost LED driver IC from Texas Instruments. It operates at a maximum supply voltage of 5.5V and can drive up to 30mA per channel. The device features PWM dimming and a frequency of 500kHz. It is designed to operate within a temperature range of -40°C to 125°C. The LM3532TMX-40/NOPB is available in a surface mount package, packaged in tape and reel quantities of 3000 units.
Texas Instruments LM3532TMX-40/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current per Channel | 30mA |
| Output Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.