The LM3535 is a highly integrated LED driver capable of driving 8 LEDs in parallel. It features three independently controlled groups (Group A for up to 6 main display LEDs, Group B, and Group C for secondary displays/indicators). The device includes a charge pump operating in 1x or 3/2x gain modes for efficiency up to 90%, and supports 128 exponential dimming steps with a 600:1 ratio. It integrates multi-zone ambient light sensing (ALS) and a PWM input for dynamic backlight control content-based adjustment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3535 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 8count |
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| LED Current per Channel | 25mA |
| Efficiency | 90% |
| Switching Frequency | 1330kHz |
| Operating Temperature Range | -30 to 85°C |
| Topology | Charge Pump (Capacitive Boost)type |
| Current Matching Accuracy | 0.55% |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LM3535 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.