
IC LED DRIVER RGLTR DIM 20USMD
Sign in to ask questions about the Texas Instruments LM3535TME-2ALS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3535TME-2ALS/NOPB technical specifications.
| Package/Case | SMD/SMT |
| High Level Output Current | -25mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 4.38mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 1.33 MHz |
| Output Current | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.09mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3535 |
| Supply Current | 1.09mA |
| Topology | Charge Pump |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3535TME-2ALS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
