
8-channel LED driver IC featuring PWM dimming and a 1.33MHz operating frequency. This surface-mount device supports capacitive touchscreen interfaces and offers dynamic backlight control with ambient light sensing. It operates from a 2.7V to 5.5V supply, delivering up to 25mA output current per channel with a 4V output voltage. The component is RoHS compliant and operates within a temperature range of -30°C to 85°C.
Texas Instruments LM3535TME/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Dimming | PWM |
| Frequency | 1.33MHz |
| Height | 675um |
| High Level Output Current | -25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 4.38mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 1.33 MHz |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Voltage | 4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.09mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.09mA |
| Thickness | 420um |
| Topology | Boost |
| Touchscreen | Capacitive |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3535TME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
