The LM3535TMX is a 20-pin VFBGA LED display driver IC from Texas Instruments. It operates over a temperature range of -30°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. The device has 20 terminals positioned on the bottom and is packaged in a 1.65mm x 2.055mm VFBGA package. It is designed for use in LED display applications and is suitable for use in a variety of industries.
Texas Instruments LM3535TMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.65 |
| Length | 2.055 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3535TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.