
8-channel WLED driver with Four integrated LDOs 30-DSBGA -30 to 110
Sign in to ask questions about the Texas Instruments LM3537TME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3537TME/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Output Current per Channel | 25mA |
| Output Voltage | 4V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3537TME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
