3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16
Texas Instruments LM3543MX-L/NOPB technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Switches | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.