
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, LEAD FREE, SOIC-16
Sign in to ask questions about the Texas Instruments LM3544M-H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3544M-H/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3544M-H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.