
The LM3544M-L/NOPB is a 4-channel power management IC from Texas Instruments. It is packaged in a SOIC package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has an on-state resistance of 90mR and an output current of 500mA. The quiescent current is 1uA. The LM3544M-L/NOPB is RoHS compliant and is available in a rail/Tube packaging option.
Sign in to ask questions about the Texas Instruments LM3544M-L/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3544M-L/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| On-State Resistance | 90mR |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3544M-L/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
