
Quad port USB power distribution switch and Over-current Protection 16-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments LM3544MX-L/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3544MX-L/NOPB technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Output Configuration | High Side |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3544MX-L/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
